


MIC2940A-3.3WU | |
|---|---|
DigiKey Part Number | 576-1135-ND |
Manufacturer | |
Manufacturer Product Number | MIC2940A-3.3WU |
Description | IC REG LINEAR 3.3V 1.25A TO263-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2940A-3.3WU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tube | Current - Supply (Max) 70 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3940IS-3.3/NOPB | Texas Instruments | 605 | LM3940IS-3.3/NOPB-ND | ¥20.10000 | Similar |
| LM3940ISX-3.3/NOPB | Texas Instruments | 3,783 | LM3940ISX-3.3/NOPBCT-ND | ¥16.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 25 | ¥18.44200 | ¥461.05 |
| 100 | ¥16.78810 | ¥1,678.81 |

