Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2937A-12WT

DigiKey Part Number
576-2233-ND
Manufacturer
Manufacturer Product Number
MIC2937A-12WT
Description
IC REG LINEAR 12V 750MA TO220-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2937A-12WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tube
Current - Supply (Max)
16 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Voltage Dropout (Max)
0.75V @ 750mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1086IT-12#PBFAnalog Devices Inc.18LT1086IT-12#PBF-ND¥71.20000Similar
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
25¥20.75760¥518.94
100¥18.93830¥1,893.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.