Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2920A-3.3WS-TR

DigiKey Part Number
576-1116-2-ND - Tape & Reel (TR)
576-1116-1-ND - Cut Tape (CT)
576-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2920A-3.3WS-TR
Description
IC REG LIN 3.3V 400MA SOT-223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2920A-3.3WS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
Protection Features
Load Dump, Over Current, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.75V @ 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,532
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
25¥12.32240¥308.06
100¥11.16450¥1,116.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.16453¥27,911.32
Manufacturers Standard Package