Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2778-1YM5-TR

DigiKey Part Number
576-2690-2-ND - Tape & Reel (TR)
576-2690-1-ND - Cut Tape (CT)
576-2690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2778-1YM5-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2778-1YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2778-2YM5-TRMicrochip Technology2,820576-2691-1-ND¥10.09000Parametric Equivalent
In-Stock: 4,748
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
25¥8.35280¥208.82
100¥8.22450¥822.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.52570¥22,577.10
Manufacturers Standard Package