
MIC2606YML-TR | |
|---|---|
DigiKey Part Number | 576-3259-2-ND - Tape & Reel (TR) 576-3259-1-ND - Cut Tape (CT) 576-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2606YML-TR |
Description | IC REG BOOST ADJ 500MA 8MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 500mA (Switch) 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2606YML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLF® (2x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 25 | ¥10.50280 | ¥262.57 |
| 100 | ¥10.31600 | ¥1,031.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.51055 | ¥47,552.75 |








