Similar
Similar

MIC2587-1YM-TR | |
|---|---|
DigiKey Part Number | 150-MIC2587-1YM-TR-ND - Tape & Reel (TR) 150-MIC2587-1YM-TRCT-ND - Cut Tape (CT) 150-MIC2587-1YM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2587-1YM-TR |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2587-1YM-TR Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 10V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1641-1IS8#TRPBF | Analog Devices Inc. | 6,393 | LT1641-1IS8#TRPBFCT-ND | ¥71.04000 | Similar |
| MAX5933AESA+ | Analog Devices Inc./Maxim Integrated | 360 | MAX5933AESA+-ND | ¥79.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 25 | ¥34.79680 | ¥869.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.59158 | ¥78,978.95 |




