Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98243T-BE/ST

DigiKey Part Number
MCP98243T-BE/STTR-ND - Tape & Reel (TR)
MCP98243T-BE/STCT-ND - Cut Tape (CT)
MCP98243T-BE/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP98243T-BE/ST
Description
IC TEMP SENSOR 2WIRE 3V 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP
EDA/CAD Models
MCP98243T-BE/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C/SMBus
Manufacturer
Microchip Technology
Output Alarm
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Fan
No
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Accuracy
±3°C(Max)
Supplier Device Package
8-TSSOP
Topology
ADC (Sigma Delta), Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,189
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
25¥9.11040¥227.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.27000¥20,675.00
Manufacturers Standard Package