
MCP9700T-H/LT | |
|---|---|
DigiKey Part Number | MCP9700T-H/LTTR-ND - Tape & Reel (TR) MCP9700T-H/LTCT-ND - Cut Tape (CT) MCP9700T-H/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-H/LT |
Description | SENSOR ANALOG -40C-150C SC70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9700T-H/LT Models |
Category | Resolution 10mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 25 | ¥4.21760 | ¥105.44 |
| 100 | ¥3.80420 | ¥380.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.80420 | ¥11,412.60 |







