Direct

MCP79410T-I/ST | |
|---|---|
DigiKey Part Number | MCP79410T-I/STTR-ND - Tape & Reel (TR) MCP79410T-I/STCT-ND - Cut Tape (CT) MCP79410T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP79410T-I/ST |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP79410T-I/ST Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.2µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Memory Size 64B, 1Kb | Supplier Device Package 8-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP79410-I/ST | Microchip Technology | 3,209 | MCP79410-I/ST-ND | ¥8.93000 | Direct |
| DS1342U+ | Analog Devices Inc./Maxim Integrated | 144 | DS1342U+-ND | ¥43.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.95987 | ¥19,899.67 |






