Charger IC Lithium Ion/Polymer 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 10-MSOP
10-MSOP,MDP0043

MCP73834T-FCI/UN

DigiKey Part Number
MCP73834T-FCI/UNTR-ND - Tape & Reel (TR)
MCP73834T-FCI/UNCT-ND - Cut Tape (CT)
MCP73834T-FCI/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73834T-FCI/UN
Description
IC BATT CNTRL LI-ION 1CEL 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP73834T-FCI/UN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Current - Charging
Constant - Programmable
Supplier Device Package
10-MSOP
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73834-FCI/UNMicrochip Technology1,417MCP73834-FCI/UN-ND¥9.43000Direct
In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
25¥8.02200¥200.55
100¥7.97140¥797.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.27763¥18,194.08
Manufacturers Standard Package