


MCP73831T-4ADI/OT | |
|---|---|
DigiKey Part Number | MCP73831T-4ADI/OTTR-ND - Tape & Reel (TR) MCP73831T-4ADI/OTCT-ND - Cut Tape (CT) MCP73831T-4ADI/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73831T-4ADI/OT |
Description | IC BATT CNTL LI-ION 1CEL SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP73831T-4ADI/OT Models |
Category | Charge Current - Max 500mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case SC-74A, SOT-753 |
Current - Charging Constant - Programmable | Supplier Device Package SOT-23-5 |
Programmable Features Current | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 25 | ¥6.19920 | ¥154.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.06522 | ¥15,195.66 |










