Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

MCP73831-5ACI/MC

DigiKey Part Number
MCP73831-5ACI/MC-ND
Manufacturer
Manufacturer Product Number
MCP73831-5ACI/MC
Description
IC BATT CHG LI-ION 1CELL 8DFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73831-5ACI/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
Microchip Technology
Battery Pack Voltage
4.5V
Packaging
Tube
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-VFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-DFN (2x3)
Programmable Features
Current
Base Product Number
Fault Protection
Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
25¥5.78880¥144.72
100¥5.73110¥573.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.