
MCP73213T-A61I/MF | |
|---|---|
DigiKey Part Number | MCP73213T-A61I/MFTR-ND - Tape & Reel (TR) MCP73213T-A61I/MFCT-ND - Cut Tape (CT) MCP73213T-A61I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73213T-A61I/MF |
Description | IC BATT CHG LI-ION 2CELL 10DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73213T-A61I/MF Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 13V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Fault Protection Over Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 25 | ¥16.62280 | ¥415.57 |
| 100 | ¥16.57560 | ¥1,657.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥15.05147 | ¥49,669.85 |

