MCP6S22 PICtail™ 2 - Dual Channels per IC Programmable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6S22DM-PICTL

DigiKey Part Number
MCP6S22DM-PICTL-ND
Manufacturer
Manufacturer Product Number
MCP6S22DM-PICTL
Description
BOARD DEMO FOR MCP6S22
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP6S22 PICtail™ 2 - Dual Channels per IC Programmable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
22V/µs
Manufacturer
Microchip Technology
Current - Output / Channel
30mA
Series
Current - Supply (Main IC)
1mA
Packaging
Bulk
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Part Status
Active
Utilized IC / Part
MCP6S22
Channels per IC
2 - Dual
Contents
Board(s), Cable(s)
Amplifier Type
Programmable Gain
Base Product Number
Output Type
Single-Ended, Rail-to-Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.46000¥589.46
Manufacturers Standard Package