Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L91T-E/SN

DigiKey Part Number
MCP6L91T-E/SNTR-ND - Tape & Reel (TR)
MCP6L91T-E/SNCT-ND - Cut Tape (CT)
MCP6L91T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L91T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6L91T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
850µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.4 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
7V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8061ARZAnalog Devices Inc.115505-AD8061ARZ-ND¥31.84000Similar
AD8061ARZ-REEL7Analog Devices Inc.1,000AD8061ARZ-REEL7CT-ND¥31.84000Similar
TS507IDTSTMicroelectronics2,193497-5997-1-ND¥13.40000Similar
In-Stock: 3,005
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
25¥4.96200¥124.05
100¥4.93470¥493.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥4.63120¥15,282.96
Manufacturers Standard Package