
MCP6H92-E/SN | |
|---|---|
DigiKey Part Number | MCP6H92-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H92-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H92-E/SN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 41 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 25 | ¥16.04320 | ¥401.08 |
| 100 | ¥14.63750 | ¥1,463.75 |

