
MCP6H82-E/SN | |
|---|---|
DigiKey Part Number | MCP6H82-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H82-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H82-E/SN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8529ARZ | Analog Devices Inc. | 528 | AD8529ARZ-ND | ¥40.36000 | Similar |
| AD8529ARZ-REEL | Analog Devices Inc. | 3,734 | AD8529ARZ-REELCT-ND | ¥40.36000 | Similar |
| LTC6241HVCS8#PBF | Analog Devices Inc. | 70 | LTC6241HVCS8#PBF-ND | ¥61.20000 | Similar |
| LTC6241HVCS8#TRPBF | Analog Devices Inc. | 6,264 | LTC6241HVCS8#TRPBFCT-ND | ¥61.20000 | Similar |
| LTC6241HVHS8#PBF | Analog Devices Inc. | 103 | 505-LTC6241HVHS8#PBF-ND | ¥67.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 25 | ¥13.56280 | ¥339.07 |
| 100 | ¥12.32230 | ¥1,232.23 |

