
MCP662T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP662T-E/MSTR-ND - Tape & Reel (TR) 150-MCP662T-E/MSCT-ND - Cut Tape (CT) 150-MCP662T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP662T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP662T-E/MS Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | ¥53.34000 | Similar |
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | ¥53.34000 | Similar |
| OPA2353EA/250 | Texas Instruments | 2,869 | OPA2353EACT-ND | ¥55.74000 | Similar |
| OPA2353EA/2K5 | Texas Instruments | 2,301 | 296-46154-1-ND | ¥51.52000 | Similar |
| TLV3542IDGKR | Texas Instruments | 94 | 296-48705-1-ND | ¥14.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 25 | ¥11.24720 | ¥281.18 |
| 100 | ¥11.00820 | ¥1,100.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.17216 | ¥25,430.40 |

