Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP662-E/MS

DigiKey Part Number
MCP662-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP662-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP662-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
6mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
32V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
60 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
25¥11.24720¥281.18
100¥10.17210¥1,017.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.