Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6567T-E/SN

DigiKey Part Number
MCP6567T-E/SNTR-ND - Tape & Reel (TR)
MCP6567T-E/SNCT-ND - Cut Tape (CT)
MCP6567T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6567T-E/SN
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6567T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Hysteresis
5mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Open-Drain
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ 5.5V
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,538
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
25¥5.21000¥130.25
100¥5.18780¥518.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥4.71392¥15,555.94
Manufacturers Standard Package