
MCP6566T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6566T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP6566T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP6566T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6566T-E/OTVAO |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 130µA |
Manufacturer Microchip Technology | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 80ns |
Part Status Active | Hysteresis 5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type CMOS, Open-Drain | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 10mV @ 5.5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1pA @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Output (Typ) 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 25 | ¥4.68080 | ¥117.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.21757 | ¥12,652.71 |

