
MCP6564-E/SL | |
|---|---|
DigiKey Part Number | MCP6564-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6564-E/SL |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-SOIC |
EDA/CAD Models | MCP6564-E/SL Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tube | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package 14-SOIC |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6564T-E/SL | Microchip Technology | 2,201 | 150-MCP6564T-E/SLCT-ND | ¥12.98000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 25 | ¥10.83360 | ¥270.84 |
| 100 | ¥9.84130 | ¥984.13 |


