
MCP6548-I/P | |
|---|---|
DigiKey Part Number | MCP6548-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6548-I/P |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6548-I/P Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 1µA |
Packaging Tube | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 8µs |
Type Standard (General Purpose) | Hysteresis 6.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Through Hole |
Voltage - Input Offset (Max) 7mV @ 5.5V | Supplier Device Package 8-PDIP |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 25 | ¥3.88680 | ¥97.17 |
| 100 | ¥3.55600 | ¥355.60 |

