Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP651ST-E/OT

DigiKey Part Number
MCP651ST-E/OTTR-ND - Tape & Reel (TR)
MCP651ST-E/OTCT-ND - Cut Tape (CT)
MCP651ST-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP651ST-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP651ST-E/OT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6mA
Series
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
30V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
50 MHz
Base Product Number
Current - Input Bias
6 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,132
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
25¥14.96880¥374.22
100¥14.80410¥1,480.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.48018¥40,440.54
Manufacturers Standard Package