
MCP651ST-E/OT | |
|---|---|
DigiKey Part Number | MCP651ST-E/OTTR-ND - Tape & Reel (TR) MCP651ST-E/OTCT-ND - Cut Tape (CT) MCP651ST-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP651ST-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP651ST-E/OT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6mA |
Series | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 30V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 50 MHz | Base Product Number |
Current - Input Bias 6 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 25 | ¥14.96840 | ¥374.21 |
| 100 | ¥14.80370 | ¥1,480.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.47977 | ¥40,439.31 |

