CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6474-E/SL

DigiKey Part Number
MCP6474-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP6474-E/SL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6474-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
100µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
32 mA
Part Status
Active
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
25¥12.15680¥303.92
100¥10.91640¥1,091.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.