
MCP6294T-E/ST | |
|---|---|
DigiKey Part Number | MCP6294T-E/STTR-ND - Tape & Reel (TR) MCP6294T-E/STCT-ND - Cut Tape (CT) MCP6294T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6294T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6294T-E/ST Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4WARUZ-R7 | Analog Devices Inc. | 2,660 | 505-ADA4891-4WARUZ-R7CT-ND | ¥37.71000 | Similar |
| LMV824DTBR2G | onsemi | 2,500 | LMV824DTBR2GOSCT-ND | ¥9.18000 | Similar |
| LMV824IPT | STMicroelectronics | 4,098 | 497-13209-1-ND | ¥9.92000 | Similar |
| LMV824MT/NOPB | Texas Instruments | 661 | LMV824MT/NOPB-ND | ¥17.45000 | Similar |
| LMV824MTX/NOPB | Texas Instruments | 6,611 | LMV824MTX/NOPBCT-ND | ¥16.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 25 | ¥13.14920 | ¥328.73 |
| 100 | ¥13.03270 | ¥1,303.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.82610 | ¥29,565.25 |

