
MCP6142-E/MS | |
|---|---|
DigiKey Part Number | MCP6142-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6142-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6142-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.024V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 25 | ¥7.02960 | ¥175.74 |
| 100 | ¥6.45060 | ¥645.06 |

