
MCP6061-E/SN | |
|---|---|
DigiKey Part Number | MCP6061-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6061-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6061-E/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 60µA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 25 | ¥6.36800 | ¥159.20 |
| 100 | ¥5.70630 | ¥570.63 |

