Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP603T-I/SN

DigiKey Part Number
MCP603T-I/SNTR-ND - Tape & Reel (TR)
MCP603T-I/SNCT-ND - Cut Tape (CT)
MCP603T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP603T-I/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP603T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
230µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP603-I/SNMicrochip Technology66MCP603-I/SN-ND¥4.96000Direct
MAX4323ESA+Analog Devices Inc./Maxim Integrated78MAX4323ESA+-ND¥32.42000Similar
In-Stock: 4,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
25¥4.17480¥104.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥3.80420¥12,553.86
Manufacturers Standard Package