MCP6031-E/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥7.43939
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6031-E/MC

DigiKey Part Number
MCP6031-E/MC-ND
Manufacturer
Manufacturer Product Number
MCP6031-E/MC
Description
IC OPAMP GP 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6031-E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
900nA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-VFDFN Exposed Pad
Slew Rate
0.004V/µs
Supplier Device Package
8-DFN (2x3)
Gain Bandwidth Product
10 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6031T-E/MCMicrochip Technology0MCP6031T-E/MCTR-ND¥7.43939Direct
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥6.87712¥4,126.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.