
MCP6024T-E/ST | |
|---|---|
DigiKey Part Number | MCP6024T-E/STTR-ND - Tape & Reel (TR) MCP6024T-E/STCT-ND - Cut Tape (CT) MCP6024T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6024T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6024T-E/ST Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6024-E/ST | Microchip Technology | 1,244 | MCP6024-E/ST-ND | ¥21.58000 | Direct |
| AD8608ARUZ | Analog Devices Inc. | 12,044 | 505-AD8608ARUZ-ND | ¥57.89000 | Similar |
| AD8608ARUZ-REEL | Analog Devices Inc. | 1,858 | AD8608ARUZ-REELCT-ND | ¥57.89000 | Similar |
| AD8648ARUZ | Analog Devices Inc. | 89 | 505-AD8648ARUZ-ND | ¥30.52000 | Similar |
| AD8648ARUZ-REEL | Analog Devices Inc. | 4,002 | AD8648ARUZ-REELCT-ND | ¥30.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 25 | ¥17.94600 | ¥448.65 |
| 100 | ¥17.84090 | ¥1,784.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.20929 | ¥40,523.22 |


