
MCP601RT-E/OT | |
|---|---|
DigiKey Part Number | MCP601RT-E/OTTR-ND - Tape & Reel (TR) MCP601RT-E/OTCT-ND - Cut Tape (CT) MCP601RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP601RT-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP601RT-E/OT Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8691AKSZ-REEL7 | Analog Devices Inc. | 14,211 | 505-AD8691AKSZ-REEL7CT-ND | ¥15.46000 | Similar |
| AD8691WAUJZ-R7 | Analog Devices Inc. | 1,545 | 505-AD8691WAUJZ-R7CT-ND | ¥19.60000 | Similar |
| MAX4281EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4281EUK+TCT-ND | ¥39.28000 | Similar |
| MAX4322EUK+T | Analog Devices Inc./Maxim Integrated | 2,584 | MAX4322EUK+TCT-ND | ¥25.22000 | Similar |
| OPA314AQDBVRQ1 | Texas Instruments | 55 | 296-OPA314AQDBVRQ1CT-ND | ¥12.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 25 | ¥4.04880 | ¥101.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.55602 | ¥10,668.06 |

