
MCP6009T-E/SL | |
|---|---|
DigiKey Part Number | 150-MCP6009T-E/SLTR-ND - Tape & Reel (TR) 150-MCP6009T-E/SLCT-ND - Cut Tape (CT) 150-MCP6009T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6009T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6009T-E/SL Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 25 | ¥2.56360 | ¥64.09 |
| 100 | ¥2.53050 | ¥253.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥2.31553 | ¥6,020.38 |



