



MCP4901-E/P | |
|---|---|
DigiKey Part Number | MCP4901-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP4901-E/P |
Description | IC DAC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4901-E/P Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.2 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 25 | ¥9.51040 | ¥237.76 |
| 100 | ¥8.60080 | ¥860.08 |



