
MCP47FVB18T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47FVB18T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47FVB18T-20E/STCT-ND - Cut Tape (CT) 150-MCP47FVB18T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47FVB18T-20E/ST |
Description | IC DAC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP47FVB18T-20E/ST Models |
Category | Data Interface I2C |
Manufacturer Microchip Technology | Reference Type External, Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), - |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 10 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of D/A Converters 8 | Supplier Device Package 20-TSSOP |
Settling Time 6µs | Mounting Type Surface Mount |
Output Type Voltage - Buffered, Voltage - Unbuffered | Base Product Number |
Differential Output No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB18T-20E/ST | Microchip Technology | 1,908 | 150-MCP47FEB18T-20E/STCT-ND | ¥29.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 25 | ¥24.80000 | ¥620.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.49446 | ¥56,236.15 |

