10 Bit Digital to Analog Converter 2 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP47FVB12A0-E/ST

DigiKey Part Number
MCP47FVB12A0-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP47FVB12A0-E/ST
Description
IC DAC 10BIT 8-TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.4, ±0.05
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
6µs (Typ)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
25¥9.59320¥239.83
100¥8.76620¥876.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.