12 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SOT-23-6
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP4726A0T-E/CH

DigiKey Part Number
MCP4726A0T-E/CHTR-ND - Tape & Reel (TR)
MCP4726A0T-E/CHCT-ND - Cut Tape (CT)
MCP4726A0T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4726A0T-E/CH
Description
IC DAC 12BIT SOT-23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP4726A0T-E/CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2, ±0.2
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
6µs (Typ)
Package / Case
SOT-23-6
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
25¥8.85880¥221.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.02192¥24,065.76
Manufacturers Standard Package