



MCP4716A3T-E/CH | |
|---|---|
DigiKey Part Number | MCP4716A3T-E/CHTR-ND - Tape & Reel (TR) MCP4716A3T-E/CHCT-ND - Cut Tape (CT) MCP4716A3T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4716A3T-E/CH |
Description | IC DAC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4716A3T-E/CH Models |
Category | Reference Type External, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4716A0T-E/CH | Microchip Technology | 10,712 | MCP4716A0T-E/CHCT-ND | ¥8.93000 | Parametric Equivalent |
| MCP4716A1T-E/CH | Microchip Technology | 2,786 | MCP4716A1T-E/CHCT-ND | ¥8.93000 | Parametric Equivalent |
| MCP4716A2T-E/CH | Microchip Technology | 11,656 | MCP4716A2T-E/CHCT-ND | ¥8.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 25 | ¥7.46600 | ¥186.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.78145 | ¥20,344.35 |


