Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP45HV31-502E/ST

DigiKey Part Number
MCP45HV31-502E/ST-ND
Manufacturer
Manufacturer Product Number
MCP45HV31-502E/ST
Description
IC DIG POT 5K 14-TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP45HV31-502E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
100ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
5k
Resistance - Wiper (Ohms) (Typ)
145
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
25¥12.48760¥312.19
100¥11.41260¥1,141.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.