
MCP4017T-103E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP4017T-103E/LTYTR-ND - Tape & Reel (TR) 150-MCP4017T-103E/LTYCT-ND - Cut Tape (CT) 150-MCP4017T-103E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4017T-103E/LTY |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4017T-103E/LTY Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 155 |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP40D17T-103E/LT | Microchip Technology | 5,713 | MCP40D17T-103E/LTCT-ND | ¥5.62000 | Parametric Equivalent |
| MCP40D17T-103E/LTY | Microchip Technology | 2,504 | 150-MCP40D17T-103E/LTYCT-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 25 | ¥4.71400 | ¥117.85 |
| 100 | ¥4.68160 | ¥468.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.30043 | ¥12,901.29 |






