



MCP3424T-E/ST | |
|---|---|
DigiKey Part Number | MCP3424T-E/STTR-ND - Tape & Reel (TR) MCP3424T-E/STCT-ND - Cut Tape (CT) MCP3424T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3424T-E/ST |
Description | IC ADC 18BIT 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3424T-E/ST Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 18 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 3.75 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 14-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.92000 | ¥42.92 |
| 25 | ¥35.93480 | ¥898.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.41858 | ¥81,046.45 |



