
MCP33131D-10-E/MN | |
|---|---|
DigiKey Part Number | MCP33131D-10-E/MN-ND |
Manufacturer | |
Manufacturer Product Number | MCP33131D-10-E/MN |
Description | IC ADC 16BIT 10-TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.5V |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 1M | Package / Case 10-WFDFN Exposed Pad |
Number of Inputs 1 | Supplier Device Package 10-TDFN (3x3) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 25 | ¥34.56840 | ¥864.21 |
| 100 | ¥31.42600 | ¥3,142.60 |


