12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3221A4T-E/OT

DigiKey Part Number
MCP3221A4T-E/OTTR-ND - Tape & Reel (TR)
MCP3221A4T-E/OTCT-ND - Cut Tape (CT)
MCP3221A4T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3221A4T-E/OT
Description
IC ADC 12BIT SOT-23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP3221A4T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
22.3k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Input Type
Single Ended
Supplier Device Package
SOT-23-5
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,182
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
25¥13.15920¥328.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.82609¥35,478.27
Manufacturers Standard Package