Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1804T-3302I/DB

DigiKey Part Number
MCP1804T-3302I/DBTR-ND - Tape & Reel (TR)
MCP1804T-3302I/DBCT-ND - Cut Tape (CT)
MCP1804T-3302I/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1804T-3302I/DB
Description
IC REG LIN 3.3V 150MA SOT-223-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1804T-3302I/DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
105 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
125 µA
Part Status
Active
PSRR
50dB (1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
1.7V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,392
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
25¥6.57960¥164.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.95440¥5,954.40
Manufacturers Standard Package