
MCP1640DT-I/CHY | |
|---|---|
DigiKey Part Number | MCP1640DT-I/CHYTR-ND - Tape & Reel (TR) MCP1640DT-I/CHYCT-ND - Cut Tape (CT) MCP1640DT-I/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1640DT-I/CHY |
Description | IC REG BOOST ADJ 350MA SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1640DT-I/CHY Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 25 | ¥5.31280 | ¥132.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.87933 | ¥14,637.99 |







