
MCP16361T-E/NMXVAO | |
|---|---|
DigiKey Part Number | 150-MCP16361T-E/NMXVAOTR-ND - Tape & Reel (TR) 150-MCP16361T-E/NMXVAOCT-ND - Cut Tape (CT) 150-MCP16361T-E/NMXVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16361T-E/NMXVAO |
Description | IC INPUT BUCK CONVERTER 48V 2MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16361T-E/NMXVAO Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-VDFN (3x3) |
Voltage - Input (Max) 48V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 25 | ¥16.07040 | ¥401.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥14.55522 | ¥48,032.23 |






