
MCP16312T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP16312T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP16312T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP16312T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16312T-E/MSVAO |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16312T-E/MSVAO Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.4V | Supplier Device Package 8-MSOP |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP16311T-E/MS | Microchip Technology | 3,873 | MCP16311T-E/MSCT-ND | ¥14.80000 | Parametric Equivalent |
| MCP16311T-E/MSVAO | Microchip Technology | 2,449 | 150-MCP16311T-E/MSVAOCT-ND | ¥14.89000 | Parametric Equivalent |
| MCP16312T-E/MS | Microchip Technology | 1,346 | MCP16312T-E/MSCT-ND | ¥13.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 25 | ¥11.26040 | ¥281.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.33753 | ¥25,843.82 |

