Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16311T-E/MSVAO

DigiKey Part Number
150-MCP16311T-E/MSVAOTR-ND - Tape & Reel (TR)
150-MCP16311T-E/MSVAOCT-ND - Cut Tape (CT)
150-MCP16311T-E/MSVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16311T-E/MSVAO
Description
IC REG BUCK ADJ 1A 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP16311T-E/MSVAO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
24V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.4V
Supplier Device Package
8-MSOP
Voltage - Input (Max)
30V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16311T-E/MSMicrochip Technology3,873MCP16311T-E/MSCT-ND¥14.80000Parametric Equivalent
MCP16312T-E/MSMicrochip Technology1,346MCP16312T-E/MSCT-ND¥13.48000Parametric Equivalent
MCP16312T-E/MSVAOMicrochip Technology2,488150-MCP16312T-E/MSVAOCT-ND¥13.48000Parametric Equivalent
In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
25¥12.40480¥310.12
100¥12.40000¥1,240.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.32990¥28,324.75
Manufacturers Standard Package