
MCP1317T-29LE/OT | |
|---|---|
DigiKey Part Number | MCP1317T-29LE/OTTR-ND - Tape & Reel (TR) MCP1317T-29LE/OTCT-ND - Cut Tape (CT) MCP1317T-29LE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1317T-29LE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1317T-29LE/OT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 25 | ¥6.83440 | ¥170.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.58225 | ¥16,746.75 |









